+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57T521

Hacksaw blade-set; wood,plastic,jigsaw; 10teeth/inch; 100mm


Manufacturer: GRAPHITE

Manufacturer part number:
57T521
TME Symbol:
57T521

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hacksaw blade - set
Balde teeth density
10teeth/inch
Material
carbon steel
Length
0.1m
Quantity in set/package
2pcs.
Tools application
  • jigsaw
  • plastic
  • wood
Gross weight20 g
See other products in this category: Saw and Hack Saw GRAPHITE,
*
57T521
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 1.14 USDGross price for quantities from 1 pcg - 1.36 USD
Net price for quantities from 10 pcg - 1.06 USDGross price for quantities from 10 pcg - 1.27 USD
Net price for quantities from 300 pcg - 1.02 USDGross price for quantities from 300 pcg - 1.23 USD
Net price for quantities from 600 pcg - 0.99 USDGross price for quantities from 600 pcg - 1.18 USD