+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57T523

Hacksaw blade-set; wood,jigsaw; 12teeth/inch; 76mm; 2pcs.


Manufacturer: GRAPHITE

Manufacturer part number:
57T523
TME Symbol:
57T523

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hacksaw blade - set
Balde teeth density
12teeth/inch
Material
carbon steel
Length
76mm
Quantity in set/package
2pcs.
Tools application
  • jigsaw
  • wood
Gross weight14 g
See other products in this category: Saw and Hack Saw GRAPHITE,
*
57T523
0 in TME stock
Net price for quantities from 5 pcg - 0.54 GBPGross price for quantities from 5 pcg - 0.65 GBP
Net price for quantities from 20 pcg - 0.50 GBPGross price for quantities from 20 pcg - 0.60 GBP
Net price for quantities from 300 pcg - 0.49 GBPGross price for quantities from 300 pcg - 0.58 GBP
Net price for quantities from 600 pcg - 0.47 GBPGross price for quantities from 600 pcg - 0.56 GBP
No. of packages (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.