+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57T525

Hacksaw blade-set; wood,plastic,jigsaw; 10teeth/inch; 100mm


Manufacturer: GRAPHITE

Manufacturer part number:
57T525
TME Symbol:
57T525

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hacksaw blade - set
Balde teeth density
10teeth/inch
Material
carbon steel
Length
0.1m
Quantity in set/package
2pcs.
Tools application
  • jigsaw
  • plastic
  • wood
Gross weight19.5 g
See other products in this category: Saw and Hack Saw GRAPHITE,
*
57T525
0 in TME stock
Net price for quantities from 1 pcg - 1.21 USDGross price for quantities from 1 pcg - 1.45 USD
Net price for quantities from 10 pcg - 1.13 USDGross price for quantities from 10 pcg - 1.35 USD
Net price for quantities from 300 pcg - 1.08 USDGross price for quantities from 300 pcg - 1.30 USD
Net price for quantities from 600 pcg - 1.04 USDGross price for quantities from 600 pcg - 1.26 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.