+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57T526

Hacksaw blade-set; metal,jigsaw; 12teeth/inch; 76mm; 2pcs.


Manufacturer: GRAPHITE

Manufacturer part number:
57T526
TME Symbol:
57T526

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hacksaw blade - set
Balde teeth density
12teeth/inch
Material
carbon steel
Length
76mm
Quantity in set/package
2pcs.
Tools application
  • jigsaw
  • metal
Gross weight16.3 g
See other products in this category: Saw and Hack Saw GRAPHITE,
*
57T526
0 in TME stock
Net price for quantities from 1 pcg - 1.14 GBPGross price for quantities from 1 pcg - 1.37 GBP
Net price for quantities from 10 pcg - 1.06 GBPGross price for quantities from 10 pcg - 1.27 GBP
Net price for quantities from 300 pcg - 1.02 GBPGross price for quantities from 300 pcg - 1.23 GBP
Net price for quantities from 600 pcg - 0.99 GBPGross price for quantities from 600 pcg - 1.18 GBP
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.