+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57T528

Hacksaw blade-set; wood,jigsaw; 6teeth/inch; 100mm; 2pcs.

Manufacturer: GRAPHITE

Manufacturer part number:
57T528
TME Symbol:
57T528

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hacksaw blade - set
Balde teeth density
6teeth/inch
Material
carbon steel
Length
0.1m
Quantity in set/package
2pcs.
Kind of cut
roughing
Tools application
  • jigsaw
  • wood
Gross weight19 g
See other products in this category: Saw and Hack Saw GRAPHITE,
*
57T528
0 in TME stock
Net price for quantities from 1 pcg - 0.83 EURGross price for quantities from 1 pcg - 1.00 EUR
Net price for quantities from 10 pcg - 0.78 EURGross price for quantities from 10 pcg - 0.93 EUR
Net price for quantities from 300 pcg - 0.75 EURGross price for quantities from 300 pcg - 0.90 EUR
Net price for quantities from 600 pcg - 0.72 EURGross price for quantities from 600 pcg - 0.86 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.