+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57T543

Hacksaw blade-set; wood,jigsaw; 12teeth/inch; 76mm; 2pcs.


Manufacturer: GRAPHITE

Manufacturer part number:
57T543
TME Symbol:
57T543

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hacksaw blade - set
Balde teeth density
12teeth/inch
Material
carbon steel
Length
76mm
Quantity in set/package
2pcs.
Tools application
  • jigsaw
  • wood
Gross weight14 g
See other products in this category: Saw and Hack Saw GRAPHITE,
*
57T543
0 in TME stock
Net price for quantities from 5 pcg - 0.73 USDGross price for quantities from 5 pcg - 0.88 USD
Net price for quantities from 20 pcg - 0.68 USDGross price for quantities from 20 pcg - 0.82 USD
Net price for quantities from 300 pcg - 0.66 USDGross price for quantities from 300 pcg - 0.79 USD
Net price for quantities from 600 pcg - 0.63 USDGross price for quantities from 600 pcg - 0.76 USD
No. of packages (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.