+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57T550

Hacksaw blade-set; wood,plastic,jigsaw; 15teeth/inch; 100mm


Manufacturer: GRAPHITE

Manufacturer part number:
57T550
TME Symbol:
57T550

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hacksaw blade - set
Balde teeth density
15teeth/inch
Material
bimetal
Length
0.1m
Quantity in set/package
2pcs.
Tools application
  • jigsaw
  • plastic
  • wood
Gross weight17.9 g
See other products in this category: Saw and Hack Saw GRAPHITE,
*
57T550
0 in TME stock
Net price for quantities from 1 pcg - 2.63 USDGross price for quantities from 1 pcg - 3.16 USD
Net price for quantities from 10 pcg - 2.45 USDGross price for quantities from 10 pcg - 2.94 USD
Net price for quantities from 300 pcg - 2.37 USDGross price for quantities from 300 pcg - 2.84 USD
Net price for quantities from 600 pcg - 2.28 USDGross price for quantities from 600 pcg - 2.74 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.