+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57T551

Hacksaw blade-set; wood,jigsaw; 100mm; 5pcs.


Manufacturer: GRAPHITE

Manufacturer part number:
57T551
TME Symbol:
57T551

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hacksaw blade - set
Material
carbon steel
Length
0.1m
Quantity in set/package
5pcs.
Tools application
  • jigsaw
  • wood
Gross weight39.5 g
See other products in this category: Saw and Hack Saw GRAPHITE,
*
57T551
0 in TME stock
Net price for quantities from 1 set - 2.80 USDGross price for quantities from 1 set - 3.36 USD
Net price for quantities from 10 set - 2.59 USDGross price for quantities from 10 set - 3.11 USD
Net price for quantities from 200 set - 2.50 USDGross price for quantities from 200 set - 3.00 USD
Net price for quantities from 400 set - 2.41 USDGross price for quantities from 400 set - 2.89 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.