+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57T561

Hacksaw blade; metal,reciprocating saw; 18teeth/inch; 152mm


Manufacturer: GRAPHITE

Manufacturer part number:
57T561
TME Symbol:
57T561

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hacksaw blade
Balde teeth density
18teeth/inch
Material
bimetal
Length
152mm
Tools application
  • metal
  • reciprocating saw
Gross weight31 g
See other products in this category: Saw and Hack Saw GRAPHITE,
*
57T561
0 in TME stock
Net price for quantities from 1 pcs - 1.83 EURGross price for quantities from 1 pcs - 2.20 EUR
Net price for quantities from 10 pcs - 1.71 EURGross price for quantities from 10 pcs - 2.05 EUR
Net price for quantities from 100 pcs - 1.65 EURGross price for quantities from 100 pcs - 1.98 EUR
Net price for quantities from 200 pcs - 1.59 EURGross price for quantities from 200 pcs - 1.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.