+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57T562

Hacksaw blade; metal,reciprocating saw; 14teeth/inch; 152mm


Manufacturer: GRAPHITE

Manufacturer part number:
57T562
TME Symbol:
57T562

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hacksaw blade
Balde teeth density
14teeth/inch
Material
bimetal
Length
152mm
Tools application
  • metal
  • reciprocating saw
Gross weight31 g
See other products in this category: Saw and Hack Saw GRAPHITE,
*
57T562
0 in TME stock
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 10 pcs - 1.99 USDGross price for quantities from 10 pcs - 2.39 USD
Net price for quantities from 100 pcs - 1.92 USDGross price for quantities from 100 pcs - 2.30 USD
Net price for quantities from 200 pcs - 1.85 USDGross price for quantities from 200 pcs - 2.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.