+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57T563

Hacksaw blade; wood,reciprocating saw; 5teeth/inch; 240mm


Manufacturer: GRAPHITE

Manufacturer part number:
57T563
TME Symbol:
57T563

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hacksaw blade
Balde teeth density
5teeth/inch
Material
carbon steel
Length
240mm
Tools application
  • reciprocating saw
  • wood
Gross weight55 g
See other products in this category: Saw and Hack Saw GRAPHITE,
*
57T563
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.89 EURGross price for quantities from 1 pcs - 2.27 EUR
Net price for quantities from 10 pcs - 1.76 EURGross price for quantities from 10 pcs - 2.11 EUR
Net price for quantities from 100 pcs - 1.70 EURGross price for quantities from 100 pcs - 2.04 EUR
Net price for quantities from 200 pcs - 1.64 EURGross price for quantities from 200 pcs - 1.96 EUR