+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57T565

Hacksaw blade; brick type materials,reciprocating saw; 455mm

Manufacturer: GRAPHITE

Manufacturer part number:
57T565
TME Symbol:
57T565

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hacksaw blade
Balde teeth density
2teeth/inch
Length
455mm
Blade material
cemented carbide
Tools application
  • brick type materials
  • reciprocating saw
Gross weight207 g
See other products in this category: Saw and Hack Saw GRAPHITE,
*
57T565
0 in TME stock
Net price for quantities from 1 pcs - 18.86 EURGross price for quantities from 1 pcs - 22.63 EUR
Net price for quantities from 5 pcs - 18.21 EURGross price for quantities from 5 pcs - 21.85 EUR
Net price for quantities from 50 pcs - 17.56 EURGross price for quantities from 50 pcs - 21.07 EUR
Net price for quantities from 100 pcs - 16.91 EURGross price for quantities from 100 pcs - 20.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.