+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58-0200-024-S

Transformer: toroidal; 200VA; 230VAC; 24V; 8.333A; Leads: cables


Manufacturer: TALEMA

Manufacturer part number:
58-0200-024-S
TME Symbol:
58-0200-024-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
200VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
8.333A
Leads
cables
Diameter
115mm
Height
49mm
Gross weight1.9688 kg
See other products in this category: Toroidal Transformers TALEMA,
*
58-0200-024-S
0 in TME stock
Net price for quantities from 1 pcs - 58.24 USDGross price for quantities from 1 pcs - 69.89 USD
Net price for quantities from 5 pcs - 54.36 USDGross price for quantities from 5 pcs - 65.23 USD
Net price for quantities from 10 pcs - 50.48 USDGross price for quantities from 10 pcs - 60.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.