+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58063-2

Tool: mounting tool; D-Sub,HDE; 84.1mm

Manufacturer: TE Connectivity

Manufacturer part number:
58063-2
TME Symbol:
58063-2

Specification

Manufacturer
TE Connectivity
Type of tool
mounting tool
Application - series/manufacturer
D-Sub, HDE
Related items
58074-1, 58075-1, 58338-1, 931800-1
Length
84.1mm
Gross weight150 g
See other products in this category: Assembly/Disassembly Tools TE Connectivity,
*
58063-2
0 in TME stock
Net price for quantities from 1 pcs - 765.07 USDGross price for quantities from 1 pcs - 918.08 USD
No. of pieces (Multiplicity: 1)