+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

583SURD/S530-A3

LED; red; rectangular; 7x5x6mm; 12.5÷20mcd; 130°; Front: flat; 20mA

Manufacturer: EVERLIGHT

Manufacturer part number:
583SURD/S530-A3
TME Symbol:
583SURD/S530-A3

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
red
Shape
rectangular
Dimensions
7x5x6mm
Luminosity
12.5...20mcd
Viewing angle
130°
Front
flat
Wavelength
624nm
LED lens
diffused, red
Mounting
THT
LED current
20mA
Operating voltage
1.7...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.5 g
Certificates
See other products in this category: THT LEDs rectangle EVERLIGHT,
*
583SURD/S530-A3
0 in TME stock
Net price for quantities from 1 pcs - 0.10 EURGross price for quantities from 1 pcs - 0.12 EUR
Net price for quantities from 10000 pcs - 0.09 EURGross price for quantities from 10000 pcs - 0.11 EUR
Net price for quantities from 50000 pcs - 0.06 EURGross price for quantities from 50000 pcs - 0.07 EUR
Net price for quantities from 100000 pcs - 0.05 EURGross price for quantities from 100000 pcs - 0.06 EUR
Net price for quantities from 500000 pcs - 0.04 EURGross price for quantities from 500000 pcs - 0.05 EUR
No. of pieces (Multiplicity: 1)