+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

583SYGD/S530-E2

LED; yellow green; rectangular; 7x5x6mm; 2.5÷5mcd; 170°; 20mA


Manufacturer: EVERLIGHT

Manufacturer part number:
583SYGD/S530-E2
TME Symbol:
583SYGD/S530-E2

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
yellow green
Shape
rectangular
Dimensions
7x5x6mm
Luminosity
2.5...5mcd
Viewing angle
170°
Front
flat
Wavelength
573nm
LED lens
diffused, green
Mounting
THT
LED current
20mA
Operating voltage
1.7...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.5 g
Certificates
See other products in this category: THT LEDs rectangle EVERLIGHT,
*
583SYGD/S530-E2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 0.07 EURGross price for quantities from 100 pcs - 0.09 EUR
Net price for quantities from 200 pcs - 0.06 EURGross price for quantities from 200 pcs - 0.07 EUR
Net price for quantities from 500 pcs - 0.05 EURGross price for quantities from 500 pcs - 0.06 EUR
Net price for quantities from 1000 pcs - 0.04 EURGross price for quantities from 1000 pcs - 0.05 EUR
Net price for quantities from 1500 pcs - 0.04 EURGross price for quantities from 1500 pcs - 0.05 EUR
Net price for quantities from 2000 pcs - 0.04 EURGross price for quantities from 2000 pcs - 0.05 EUR
Net price for quantities from 4000 pcs - 0.04 EURGross price for quantities from 4000 pcs - 0.05 EUR