+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58495-2

Crimping jaws; contacts; 28AWG÷16AWG; 0.8÷1.4mm2; PRO


Manufacturer: TE Connectivity

Manufacturer part number:
58495-2
TME Symbol:
58495-2

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Crimp tool application
contacts
Related items
354940-1
Wire size
28AWG...16AWG
Wire cross-section
0.8...1.4mm2
Application - series/manufacturer
PRO
Gross weight290 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
58495-2
0 in TME stock
Net price for quantities from 1 pcs - 232.43 GBPGross price for quantities from 1 pcs - 278.91 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.