+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58514-2

Crimping jaws; contacts; 26AWG÷18AWG; 0.13÷0.9mm2; PRO


Manufacturer: TE Connectivity

Manufacturer part number:
58514-2
TME Symbol:
58514-2

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Crimp tool application
contacts
Related items
354940-1
Wire size
26AWG...18AWG
Wire cross-section
0.13...0.9mm2
Application - series/manufacturer
PRO
Gross weight100 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
58514-2
0 in TME stock
Net price for quantities from 1 pcs - 437.99 EURGross price for quantities from 1 pcs - 525.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.