+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58522-2

Crimping jaws; contacts; 22AWG÷20AWG


Manufacturer: TE Connectivity

Manufacturer part number:
58522-2
TME Symbol:
58522-2

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Crimp tool application
contacts
Wire size
22AWG...20AWG
Gross weight81.2 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
58522-2
0 in TME stock
Net price for quantities from 1 pcs - 392.40 EURGross price for quantities from 1 pcs - 470.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.