+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58525-2

Crimping jaws; terminals; 14AWG÷10AWG; PRO


Manufacturer: TE Connectivity

Manufacturer part number:
58525-2
TME Symbol:
58525-2

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Crimp tool application
terminals
Wire size
14AWG...10AWG
Application - series/manufacturer
PRO
Gross weight110 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
58525-2
0 in TME stock
Net price for quantities from 1 pcs - 601.27 USDGross price for quantities from 1 pcs - 721.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.