+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58528-2

Crimping jaws; F connectors; 24AWG÷22AWG


Manufacturer: TE Connectivity

Manufacturer part number:
58528-2
TME Symbol:
58528-2

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Crimp tool application
F connectors
Related items
354940-1
Wire size
24AWG...22AWG
Gross weight95 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
58528-2
0 in TME stock
Net price for quantities from 1 pcs - 1 766.09 USDGross price for quantities from 1 pcs - 2 119.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.