+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5853/19 BR001

Wire; HookUp Wire; stranded; Cu; 26AWG; PTFE; brown; 600V; 305m


Manufacturer: ALPHA WIRE

Manufacturer part number:
5853/19 BR001
TME Symbol:
5853/19-BR001

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Kind of cable
HookUp Wire
Core structure
stranded
Kind of core
Cu, silver plated
Number of cores
1
Core diameter
26AWG
Wire insulation material
PTFE
Stranded core structure
19/38AWG
Insulation colour
brown
Rated voltage
0.6kV
Package contents
305m
Cable external diameter
0.99mm
CPR standard
no classification
Cable structure
1x26AWG
Conform to the norm
MIL-W-16878/4 (Type E) NEMA HP3 UL 1213 VW-1
Package contents - ft
1000ft
Minimal wire bend radius
10xØ
Operating temperature
-60...200°C
Gross weight997.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Strand ALPHA WIRE,
*
5853/19 BR001
0 in TME stock
Net price for quantities from 1 rol - 399.68 EURGross price for quantities from 1 rol - 479.62 EUR
Net price for quantities from 3 rol - 359.72 EURGross price for quantities from 3 rol - 431.66 EUR
Net price for quantities from 5 rol - 319.75 EURGross price for quantities from 5 rol - 383.70 EUR
Net price for quantities from 10 rol - 279.77 EURGross price for quantities from 10 rol - 335.73 EUR
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.