+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ALPHA WIRE | |
Type of wire | assembly | |
Kind of cable | HookUp Wire | |
Core structure | stranded | |
Kind of core | Cu, silver plated | |
Number of cores | 1 | |
Core diameter | 26AWG | |
Wire insulation material | PTFE | |
Stranded core structure | 19/38AWG | |
Insulation colour | white | |
Rated voltage | 0.6kV | |
Package contents | 30.5m | |
Cable external diameter | 0.99mm | |
CPR standard | no classification | |
Cable structure | 1x26AWG | |
Conform to the norm | MIL-W-16878/4 (Type E) NEMA HP3 UL 1213 VW-1 | |
Package contents - ft | 100ft | |
Minimal wire bend radius | 10xØ | |
Operating temperature | -60...200°C |