+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58548-2

Crimping jaws; contacts; 26AWG÷20AWG


Manufacturer: TE Connectivity

Manufacturer part number:
58548-2
TME Symbol:
58548-2

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Crimp tool application
contacts
Related items
354940-1
Wire size
26AWG...20AWG
Gross weight180 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
58548-2
0 in TME stock
Net price for quantities from 1 pcs - 1 013.24 USDGross price for quantities from 1 pcs - 1 215.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.