+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5855 BK005

Wire; HookUp Wire; stranded; Cu; 22AWG; PTFE; black; 600V; 30.5m


Manufacturer: ALPHA WIRE

Manufacturer part number:
5855 BK005
TME Symbol:
5855-BK005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Kind of cable
HookUp Wire
Core structure
stranded
Kind of core
Cu, silver plated
Number of cores
1
Core diameter
22AWG
Wire insulation material
PTFE
Stranded core structure
19/34AWG
Insulation colour
black
Rated voltage
0.6kV
Package contents
30.5m
Cable external diameter
1.27mm
CPR standard
no classification
Cable structure
1x22AWG
Conform to the norm
MIL-W-16878/4 (Type E) NEMA HP3 UL 1213 VW-1
Package contents - ft
100ft
Minimal wire bend radius
10xØ
Operating temperature
-60...200°C
Gross weight185.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Strand ALPHA WIRE,
*
5855 BK005
7 in TME stock
Net price for quantities from 1 rol - 78.27 EURGross price for quantities from 1 rol - 93.93 EUR
Net price for quantities from 3 rol - 67.09 EURGross price for quantities from 3 rol - 80.51 EUR
Net price for quantities from 5 rol - 59.64 EURGross price for quantities from 5 rol - 71.57 EUR
Net price for quantities from 10 rol - 52.18 EURGross price for quantities from 10 rol - 62.62 EUR
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.