+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58583-2

Crimping jaws; 20AWG÷16AWG; 0.5÷1.5mm2; non-insulated terminals


Manufacturer: TE Connectivity

Manufacturer part number:
58583-2
TME Symbol:
58583-2

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Related items
58583-1, AMP-0-0183024-1, AMP-0-0183025-1
Wire size
20AWG...16AWG
Wire cross-section
0.5...1.5mm2
Application
non-insulated terminals
Gross weight79.6 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
58583-2
1 in TME stock
Net price for quantities from 1 pcs - 380.24 USDGross price for quantities from 1 pcs - 456.29 USD
Net price for quantities from 3 pcs - 354.89 USDGross price for quantities from 3 pcs - 425.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.