+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58593-2

Crimping jaws; contacts; 16AWG÷14AWG; 1.5÷2.5mm2; PRO


Manufacturer: TE Connectivity

Manufacturer part number:
58593-2
TME Symbol:
58593-2

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Crimp tool application
contacts
Wire size
16AWG...14AWG
Wire cross-section
1.5...2.5mm2
Application - series/manufacturer
PRO
Gross weight120 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
58593-2
0 in TME stock
Net price for quantities from 1 pcs - 1 845.98 USDGross price for quantities from 1 pcs - 2 215.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.