+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G007

Torch: rechargeable battery; 18VDC; Features: non-slip grip

Manufacturer: GRAPHITE

Manufacturer part number:
58G007
TME Symbol:
58G007

Specification

Manufacturer
GRAPHITE
Type of torch
rechargeable battery
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Length
80mm
Tools features
non-slip grip
Manufacturer series
Energy+
Luminosity
260lm
Colour temperature
7000K
Number of diodes
3
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Battery/ rechargeable battery
  • none
Gross weight517 g
Certificates
EAN code5902062035356
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58G007
0 in TME stock
Net price for quantities from 1 pcs - 15.60 EURGross price for quantities from 1 pcs - 18.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.