+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G011

Jigsaw; battery; wood,metal; 18VDC; Energy+; 80mm


Manufacturer: GRAPHITE

Manufacturer part number:
58G011
TME Symbol:
58G011

Specification

Manufacturer
GRAPHITE
Type of power tool
jigsaw
Kind of tool
battery
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Length
0.22m
Manufacturer series
Energy+
Max material thick.
80mm
Tools application
  • metal
  • wood
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Tools features
  • cutting angle regulation up to 45°
  • non-slip grip
Battery/ rechargeable battery
  • none
Gross weight2.12 kg
Certificates
EAN code5902062035394
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58G011
0 in TME stock
Net price for quantities from 1 pcs - 37.13 EURGross price for quantities from 1 pcs - 44.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.