+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G012

Electric screwdriver; battery; wood,metal,plastic; 2200rpm; 1/4"


Manufacturer: GRAPHITE

Manufacturer part number:
58G012
TME Symbol:
58G012

Specification

Manufacturer
GRAPHITE
Type of power tool
electric screwdriver
Kind of tool
battery
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Rotational rate/speed
2200rpm
Length
0.2m
Torque
180Nm
Tools features
non-slip grip
Manufacturer series
Energy+
Holder socket size - inch
1/4"
Kind of motor
brush
Tools application
  • metal
  • plastic
  • wood
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Battery/ rechargeable battery
  • none
Gross weight1.435 kg
Certificates
EAN code5902062035400
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58G012
0 in TME stock
Net price for quantities from 1 pcs - 33.39 EURGross price for quantities from 1 pcs - 40.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.