+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G018

Impact wrench; battery; 0÷2200rpm; 18VDC; 190Nm; Energy+; 1/2"


Manufacturer: GRAPHITE

Manufacturer part number:
58G018
TME Symbol:
58G018

Specification

Manufacturer
GRAPHITE
Type of power tool
impact wrench
Kind of tool
battery
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Rotational rate/speed
0...2200rpm
Torque
190Nm
Tools features
non-slip grip
Manufacturer series
Energy+
Holder socket size - inch
1/2"
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Battery/ rechargeable battery
  • none
Gross weight1.535 kg
Certificates
EAN code5902062045935
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58G018
0 in TME stock
Net price for quantities from 1 pcs - 38.88 USDGross price for quantities from 1 pcs - 46.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.