+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G020-SET2

Drill/driver; battery; percussion drilling,screwdriving; 18VDC


Manufacturer: GRAPHITE

Manufacturer part number:
58G020-SET2
TME Symbol:
58G020-SET2

Specification

Manufacturer
GRAPHITE
Type of power tool
drill/driver
Kind of tool
battery
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Operating modes
percussion drilling, screwdriving
Rotational rate/speed
0...500rpm, 0...1700rpm
Torque
58Nm
Tools features
ergonomic handle
Manufacturer series
Energy+
Holder socket size - mm
2...13mm
Kind of motor
brushless
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 18V 2000mAh
  • rechargeable battery Li-Ion 18V 2000mAh x2 x2
Kit contents
  • case
  • charger
Gross weight4.8634 kg
Certificates
EAN code5902062503688
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58G020-SET2
2 in TME stock
Net price for quantities from 1 set - 138.02 EURGross price for quantities from 1 set - 165.63 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible