+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G020

Drill/driver; battery; percussion drilling,screwdriving; 18VDC


Manufacturer: GRAPHITE

Manufacturer part number:
58G020
TME Symbol:
58G020

Specification

Manufacturer
GRAPHITE
Type of power tool
drill/driver
Kind of tool
battery
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Operating modes
percussion drilling, screwdriving
Rotational rate/speed
0...500rpm, 0...1700rpm
Torque
58Nm
Tools features
ergonomic handle
Manufacturer series
Energy+
Holder socket size - mm
2...13mm
Kind of motor
brushless
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Battery/ rechargeable battery
  • none
Gross weight1.5 kg
Certificates
EAN code5902062045959
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58G020
0 in TME stock
Net price for quantities from 1 pcs - 60.59 USDGross price for quantities from 1 pcs - 72.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.