+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G023

Battery cutting circular saw; battery; 4200rpm; 165mm; 18VDC


Manufacturer: GRAPHITE

Manufacturer part number:
58G023
TME Symbol:
58G023

Specification

Manufacturer
GRAPHITE
Type of power tool
battery cutting circular saw
Kind of tool
battery
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Rotational rate/speed
4200rpm
Saw diameter
165mm
Length
0.33m
Manufacturer series
Energy+
Kind of motor
brushless
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Tools features
  • cutting angle regulation up to 45°
  • dust suction system
  • laser pointer
  • non-slip grip
Battery/ rechargeable battery
  • none
Gross weight3.6 kg
Certificates
EAN code5907558480061
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58G023
0 in TME stock
Net price for quantities from 1 pcs - 93.06 EURGross price for quantities from 1 pcs - 111.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.