+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G024

Impact driver; battery; 0÷2700rpm; 18VDC; 200Nm; Energy+

Manufacturer: GRAPHITE

Manufacturer part number:
58G024
TME Symbol:
58G024

Specification

Manufacturer
GRAPHITE
Type of power tool
impact driver
Kind of tool
battery
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Rotational rate/speed
0...2700rpm
Length
0.15m
Torque
200Nm
Manufacturer series
Energy+
Kind of motor
brushless
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Battery/ rechargeable battery
  • none
Gross weight1.405 kg
Certificates
EAN code5902062059765
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58G024
0 in TME stock
Net price for quantities from 1 pcs - 58.28 USDGross price for quantities from 1 pcs - 69.93 USD
No. of pieces (Multiplicity: 1)