+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G035

Grass trimmer; battery; 7000rpm; 36VDC; Energy+

Manufacturer: GRAPHITE

Manufacturer part number:
58G035
TME Symbol:
58G035

Specification

Manufacturer
GRAPHITE
Type of power tool
grass trimmer
Kind of tool
battery
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Rotational rate/speed
7000rpm
Manufacturer series
Energy+
Power supply
  • rechargeable battery Li-Ion 18V x2
Supply voltage
  • 36V DC
Caution!
  • without rechargeable batteries
Tools features
  • blade
  • trimmer line
Battery/ rechargeable battery
  • none
Gross weight5.94 kg
Certificates
EAN code5902062510051
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58G035
0 in TME stock
Net price for quantities from 1 pcs - 124.76 USDGross price for quantities from 1 pcs - 149.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.