+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G038

Impact wrench; battery; 0÷1600rpm,0÷2100rpm,0÷2600rpm; 18VDC


Manufacturer: GRAPHITE

Manufacturer part number:
58G038
TME Symbol:
58G038

Specification

Manufacturer
GRAPHITE
Type of power tool
impact wrench
Kind of tool
battery
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Rotational rate/speed
0...1600rpm, 0...2100rpm, 0...2600rpm
Length
155mm
Torque
450Nm
Tools features
3 gears
Manufacturer series
Energy+
Holder socket size - inch
1/2"
Kind of motor
brushless
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Battery/ rechargeable battery
  • none
Gross weight1.5117 kg
Certificates
EAN code5902062089076
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58G038
1 in TME stock
Net price for quantities from 1 pcs - 75.79 USDGross price for quantities from 1 pcs - 90.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.