+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G042

Hedge trimmers; battery; garden; 2800rpm; 36VDC; Energy+; 520mm

Manufacturer: GRAPHITE

Manufacturer part number:
58G042
TME Symbol:
58G042

Specification

Manufacturer
GRAPHITE
Type of power tool
hedge trimmers
Kind of tool
battery
Tools application
garden
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Rotational rate/speed
2800rpm
Kit contents
blade protection
Manufacturer series
Energy+
Cut length
520mm
Power supply
  • rechargeable battery Li-Ion 18V x2
Supply voltage
  • 36V DC
Caution!
  • without rechargeable batteries
Battery/ rechargeable battery
  • none
Gross weight4.12 kg
Certificates
EAN code5902062501165
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58G042
0 in TME stock
Net price for quantities from 1 pcs - 79.18 USDGross price for quantities from 1 pcs - 95.02 USD
No. of pieces (Multiplicity: 1)