+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G043

Chainsaw; battery; wood; 10000rpm; 36VDC; Features: guide: 350 mm

Manufacturer: GRAPHITE

Manufacturer part number:
58G043
TME Symbol:
58G043

Specification

Manufacturer
GRAPHITE
Type of power tool
chainsaw
Kind of tool
battery
Tools application
wood
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Rotational rate/speed
10000rpm
Tools features
guide: 350 mm
Kit contents
blade protection
Manufacturer series
Energy+
Power supply
  • rechargeable battery Li-Ion 18V x2
Supply voltage
  • 36V DC
Caution!
  • without rechargeable batteries
Battery/ rechargeable battery
  • none
Gross weight4.3 kg
Certificates
EAN code5902062501172
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58G043
0 in TME stock
Net price for quantities from 1 pcs - 135.73 USDGross price for quantities from 1 pcs - 162.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.