+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G077

Jigsaw; 800W; 230VAC

Manufacturer: GRAPHITE

Manufacturer part number:
58G077
TME Symbol:
58G077

Specification

Manufacturer
GRAPHITE
Type of power tool
jigsaw
Power
0.8kW
Tools features
cutting angle regulation up to 45°
Cut depth
80mm
Supply voltage
  • 230V AC
Tools application
  • metal
  • wood
Kit contents
  • blade
  • guide
  • unlock wrench
Gross weight3.5803 kg
Certificates
EAN code5902062057730
See other products in this category: Electric Power Tools GRAPHITE,
*
58G077
4 in TME stock
Net price for quantities from 1 pcs - 46.66 EURGross price for quantities from 1 pcs - 55.99 EUR
No. of pieces (Multiplicity: 1)