+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G078

Jigsaw; 600W; 230VAC


Manufacturer: GRAPHITE

Manufacturer part number:
58G078
TME Symbol:
58G078

Specification

Manufacturer
GRAPHITE
Type of power tool
jigsaw
Power
600W
Cut depth
80mm
Supply voltage
  • 230V AC
Tools application
  • metal
  • wood
Tools features
  • cutting angle regulation up to 45°
  • dust suction system
Kit contents
  • blade
  • guide
  • unlock wrench
Gross weight2.2 kg
Certificates
EAN code5902062073112
See other products in this category: Electric Power Tools GRAPHITE,
*
58G078
0 in TME stock
Net price for quantities from 1 pcs - 39.17 EURGross price for quantities from 1 pcs - 47.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.