+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G082

Tool: electric hot shrink gun; battery; 270W; 18VDC; 200l/min

Manufacturer: GRAPHITE

Manufacturer part number:
58G082
TME Symbol:
58G082

Specification

Manufacturer
GRAPHITE
Type of tool
electric hot shrink gun
Kind of tool
battery
Power
270W
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Air flow
200l/min
Kit contents
tip x3
Manufacturer series
Energy+
Air flow temperature
550°C
Tools application
  • connecting elements by means of welding and gluing
  • defrosting
  • drying
  • forming PVC profiles
  • heat shrink sleeve heating
  • plasticising chemicals
  • removing old paintings
  • soldering
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Battery/ rechargeable battery
  • none
Gross weight920 g
Certificates
EAN code5902062503497
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58G082
0 in TME stock
Net price for quantities from 1 pcs - 39.64 EURGross price for quantities from 1 pcs - 47.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.