+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G083

Washer; battery; 18VDC; 19bar,24bar; Kit: nozzle x1,lance,foamer


Manufacturer: GRAPHITE

Manufacturer part number:
58G083
TME Symbol:
58G083

Specification

Manufacturer
GRAPHITE
Type of power tool
washer
Kind of tool
battery
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Operating pressure
19bar, 24bar
Manufacturer series
Energy+
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Battery/ rechargeable battery
  • none
Kit contents
  • foamer
  • lance
  • nozzle x1
Gross weight2.84 kg
Certificates
EAN code5902062510075
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58G083
0 in TME stock
Net price for quantities from 1 pcs - 77.96 USDGross price for quantities from 1 pcs - 93.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.