+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G084

Stirrer; battery; 250÷400rpm,350÷650rpm; 18VDC; Features: 2 gears


Manufacturer: GRAPHITE

Manufacturer part number:
58G084
TME Symbol:
58G084

Specification

Manufacturer
GRAPHITE
Type of power tool
stirrer
Kind of tool
battery
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Rotational rate/speed
250...400rpm, 350...650rpm
Tools features
2 gears
Manufacturer series
Energy+
Holder socket size - thread
M14
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Battery/ rechargeable battery
  • none
Kit contents
  • mixer
  • mounting mandrel
  • unlock wrench x2
Gross weight4.9 kg
Certificates
EAN code5902062064202
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58G084
0 in TME stock
Net price for quantities from 1 pcs - 86.15 GBPGross price for quantities from 1 pcs - 103.38 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.