+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G089

Air pump; battery; 18VDC; Kit: cover plate x3; Energy+


Manufacturer: GRAPHITE

Manufacturer part number:
58G089
TME Symbol:
58G089

Specification

Manufacturer
GRAPHITE
Type of power tool
air pump
Kind of tool
battery
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Kit contents
cover plate x3
Manufacturer series
Energy+
Application
mattress, toys
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Gross weight646 g
Certificates
EAN code5902062506832
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58G089
0 in TME stock
Net price for quantities from 1 pcs - 17.16 USDGross price for quantities from 1 pcs - 20.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.