+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G095

Bench grinder; battery; polishing,grinding; 3000÷9000rpm; 50mm


Manufacturer: GRAPHITE

Manufacturer part number:
58G095
TME Symbol:
58G095

Specification

Manufacturer
GRAPHITE
Type of power tool
bench grinder
Kind of tool
battery
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Rotational rate/speed
3000...9000rpm
Saw diameter
50mm
Kit contents
dust container
Manufacturer series
Energy+
Tools application
  • grinding
  • polishing
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Battery/ rechargeable battery
  • none
Gross weight2.16 kg
Certificates
EAN code5902062065414
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58G095
0 in TME stock
Net price for quantities from 1 pcs - 51.91 USDGross price for quantities from 1 pcs - 62.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.