+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G486

Circular saw table; electric; 1.2kW; 230VAC; Len: 2m; 5000rpm

Manufacturer: GRAPHITE

Manufacturer part number:
58G486
TME Symbol:
58G486

Specification

Manufacturer
GRAPHITE
Type of power tool
circular saw table
Kind of tool
electric
Power
1.2kW
Tools features
cutting angle regulation up to 45°
Cable length
2m
Rotational rate/speed
5000rpm
Saw diameter
185mm
Max material thick.
65mm
Supply voltage
  • 230V AC
Tools application
  • metal
  • plastic
  • wood
Kit contents
  • cutting wheel
  • guide
  • keys
Gross weight4.74 kg
Certificates
EAN code5902062584861
See other products in this category: Electric Power Tools GRAPHITE,
*
58G486
0 in TME stock
Net price for quantities from 1 pcs - 63.38 USDGross price for quantities from 1 pcs - 76.06 USD
No. of pieces (Multiplicity: 1)