+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G495

Plunge-cut saw; electric; 1.2kW; 230VAC; Len: 2m; 2200÷5200rpm


Manufacturer: GRAPHITE

Manufacturer part number:
58G495
TME Symbol:
58G495

Specification

Manufacturer
GRAPHITE
Type of power tool
plunge-cut saw
Kind of tool
electric
Power
1.2kW
Cable length
2m
Kit contents
unlock wrench
Rotational rate/speed
2200...5200rpm
Saw diameter
165mm
Max material thick.
57mm
Supply voltage
  • 230V AC
Tools application
  • aluminium
  • laminate
  • wood
Tools features
  • cutting angle regulation up to 45°
  • laser pointer
Gross weight5.45 kg
Certificates
EAN code5902062044112
See other products in this category: Electric Power Tools GRAPHITE,
*
58G495
0 in TME stock
Net price for quantities from 1 pcs - 91.91 GBPGross price for quantities from 1 pcs - 110.29 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.