+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G540

Drill; electric; 2.2kW; 230VAC; 2000rpm; 1 1/4"


Manufacturer: GRAPHITE

Manufacturer part number:
58G540
TME Symbol:
58G540

Specification

Manufacturer
GRAPHITE
Type of power tool
drill
Kind of tool
electric
Power
2.2kW
Drill features
ergonomic grip
Rotational rate/speed
2000rpm
Holder socket size - inch
1 1/4"
Supply voltage
  • 230V AC
Tools application
  • asphalt
  • for wet work
  • professional
  • reinforced concrete
  • stone
Kit contents
  • brackets
  • holder
  • mounting screws
  • stand
  • unlock wrench
Gross weight14.47 kg
Certificates
EAN code5902062085580
See other products in this category: Electric Power Tools GRAPHITE,
*
58G540
0 in TME stock
Net price for quantities from 1 pcs - 151.68 GBPGross price for quantities from 1 pcs - 182.02 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.