+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G541

Vibrator; 1.1kW; 230VAC; 3m; 4400rpm


Manufacturer: GRAPHITE

Manufacturer part number:
58G541
TME Symbol:
58G541

Specification

Manufacturer
GRAPHITE
Type of power tool
vibrator
Power
1.1kW
Cable length
3m
Rotational rate/speed
4400rpm
Supply voltage
  • 230V AC
Tools application
  • concrete
  • for mortar
Gross weight9.32 kg
Certificates
EAN code5902062172020
See other products in this category: Electric Power Tools GRAPHITE,
*
58G541
0 in TME stock
Net price for quantities from 1 pcs - 68.52 USDGross price for quantities from 1 pcs - 82.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.